Parametric Equivalent

MD50M4R7NT0 | |
|---|---|
DigiKey Part Number | 4306-MD50M4R7NT0-ND |
Manufacturer | |
Manufacturer Product Number | MD50M4R7NT0 |
Description | MD50M4R7NT0 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Category | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Backset Spacing 0.450" (11.43mm) |
Number of Positions | Features Board Lock, Mounting Brackets |
Number of Rows 3 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 5 (DD, D) | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyamide (PA), Nylon |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD50M4R7NT0/AA | Amphenol Positronic | 0 | 4306-MD50M4R7NT0/AA-ND | €84.39600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €84.39600 | €843.96 |
| Unit Price without VAT: | €84.39600 |
|---|---|
| Unit Price with VAT: | €101.27520 |

