Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MD25F5B000/AA-14 | |
|---|---|
DigiKey Part Number | 4306-MD25F5B000/AA-14-ND |
Manufacturer | |
Manufacturer Product Number | MD25F5B000/AA-14 |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 3 (DB, B) | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyamide (PA), Nylon |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD25F5B000 | Amphenol Positronic | 0 | 4306-MD25F5B000-ND | €50.18846 | Parametric Equivalent |
| MD25F5B000-14 | Amphenol Positronic | 0 | 4306-MD25F5B000-14-ND | €108.90900 | Parametric Equivalent |
| MD25F5B000/AA | Amphenol Positronic | 0 | 4306-MD25F5B000/AA-ND | €50.18846 | Parametric Equivalent |
| MD25F5B3000 | Amphenol Positronic | 0 | 4306-MD25F5B3000-ND | €50.90154 | Parametric Equivalent |
| MD25F5R6000 | Amphenol Positronic | 0 | 4306-MD25F5R6000-ND | €50.87538 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €108.90900 | €1,089.09 |
| Unit Price without VAT: | €108.90900 |
|---|---|
| Unit Price with VAT: | €130.69080 |

