Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/8-439P | |
|---|---|
DigiKey Part Number | 4306-M24308/8-439P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/8-439P |
Description | CONN D-SUB PLUG 50POS CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/4-10P | Amphenol Positronic | 0 | 4306-M24308/4-10P-ND | €113.71240 | Parametric Equivalent |
| M24308/4-10Z | Amphenol Positronic | 0 | 4306-M24308/4-10Z-ND | €39.27160 | Parametric Equivalent |
| M24308/4-306F | Amphenol Positronic | 0 | 4306-M24308/4-306F-ND | €38.40920 | Parametric Equivalent |
| M24308/4-306F CAGE 1433Y | Amphenol Positronic | 0 | 4306-M24308/4-306FCAGE1433Y-ND | €40.99250 | Parametric Equivalent |
| M24308/4-306Z | Amphenol Positronic | 0 | 4306-M24308/4-306Z-ND | €38.40920 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €277.51480 | €6,937.87 |
| Unit Price without VAT: | €277.51480 |
|---|---|
| Unit Price with VAT: | €333.01776 |

