Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/8-16P | |
|---|---|
DigiKey Part Number | 4306-M24308/8-16P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/8-16P |
Description | CONN D-SUB HD PLUG 104POS CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 104 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 5 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 6 | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Wire Gauge 22-30 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD104M1000S-14-759.1 | Amphenol Positronic | 0 | 4306-DD104M1000S-14-759.1-ND | €228.16000 | Parametric Equivalent |
| M24308/4-16P | Amphenol Positronic | 0 | 4306-M24308/4-16P-ND | €129.31840 | Parametric Equivalent |
| M24308/4-16Z | Amphenol Positronic | 0 | 4306-M24308/4-16Z-ND | €84.94560 | Parametric Equivalent |
| M24308/4-22F | Amphenol Positronic | 0 | 4306-M24308/4-22F-ND | €85.16400 | Parametric Equivalent |
| M24308/4-22P | Amphenol Positronic | 0 | 4306-M24308/4-22P-ND | €178.30920 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €664.51560 | €16,612.89 |
| Unit Price without VAT: | €664.51560 |
|---|---|
| Unit Price with VAT: | €797.41872 |

