Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/6-525 | |
|---|---|
DigiKey Part Number | 4306-M24308/6-525-ND |
Manufacturer | |
Manufacturer Product Number | M24308/6-525 |
Description | CONN D-SUB HD RCPT 44POS PNL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Brass, Gold Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Color Natural |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) High Density | Wire Gauge 22-28 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/2-13F | Amphenol Positronic | 0 | 4306-M24308/2-13F-ND | €75.33720 | Parametric Equivalent |
| M24308/2-13F CAGE 1433Y | Amphenol Positronic | 0 | 4306-M24308/2-13FCAGE1433Y-ND | €75.33667 | Parametric Equivalent |
| M24308/2-13Z | Amphenol Positronic | 0 | 4306-M24308/2-13Z-ND | €65.99320 | Parametric Equivalent |
| M24308/2-13Z CAGE 1433Y | Amphenol Positronic | 0 | 4306-M24308/2-13ZCAGE1433Y-ND | €74.09333 | Parametric Equivalent |
| M24308/2-19F | Amphenol Positronic | 0 | 4306-M24308/2-19F-ND | €46.16640 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €504.48160 | €12,612.04 |
| Unit Price without VAT: | €504.48160 |
|---|---|
| Unit Price with VAT: | €605.37792 |

