Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/6-289P | |
|---|---|
DigiKey Part Number | 4306-M24308/6-289P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/6-289P |
Description | CONN D-SUB HD HOUSING RCPT 62POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 62 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer Amphenol Positronic | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Primary Material Metal |
Connector Style D-Sub, High Density | Shell Material, Finish Stainless Steel, Passivated |
Connector Type Receptacle for Female Contacts | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Number of Positions 62 | Operating Temperature -55°C ~ 125°C |
Grade Military | Mating Cycles 1000 |
Qualification MIL-DTL-24308 | Dielectric Material Polyester, Glass Filled |
Number of Rows 3 | Color Blue |
Shell Size, Connector Layout 4 (DC, C) High Density | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 311P407-4S-B-12 | Amphenol Positronic | 0 | 4306-311P407-4S-B-12-ND | €107.01700 | Parametric Equivalent |
| DD62S00000 | Amphenol Positronic | 19 | 4306-DD62S00000-ND | €53.44000 | Parametric Equivalent |
| DD62S00000/AA | Amphenol Positronic | 22 | 4306-DD62S00000/AA-ND | €53.44000 | Parametric Equivalent |
| DD62S0000S | Amphenol Positronic | 0 | 4306-DD62S0000S-ND | €54.04231 | Parametric Equivalent |
| DD62S0000S/AA | Amphenol Positronic | 23 | 4306-DD62S0000S/AA-ND | €63.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €42.79320 | €1,069.83 |
| Unit Price without VAT: | €42.79320 |
|---|---|
| Unit Price with VAT: | €51.35184 |




