Parametric Equivalent

M24308/4-326F | |
|---|---|
DigiKey Part Number | 4306-M24308/4-326F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-326F |
Description | CONN D-SUB HOUSING PLUG 25POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Positronic | Flange Feature Housing/Shell (Unthreaded) |
Packaging Tray | Shell Material, Finish Steel, Yellow Cadmium Plated |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Style D-Sub | Mating Cycles 500 |
Connector Type Plug for Male Contacts | Dielectric Material Polyester, Glass Filled |
Number of Positions 25 | Color Natural |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 3 (DB, B) | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/4-261F | Amphenol Positronic | 32 | 4306-M24308/4-261F-ND | €15.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.22000 | €12.22 |
| 10 | €10.38400 | €103.84 |
| 25 | €9.73400 | €243.35 |
| 50 | €9.26920 | €463.46 |
| 100 | €8.82700 | €882.70 |
| 250 | €8.27468 | €2,068.67 |
| 500 | €7.88016 | €3,940.08 |
| 1.000 | €7.50452 | €7,504.52 |
| Unit Price without VAT: | €12.22000 |
|---|---|
| Unit Price with VAT: | €14.66400 |


