Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/24-47F | |
|---|---|
DigiKey Part Number | 4306-M24308/24-47F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-47F |
Description | CONN D-SUB PLG 50POS PNL MT SLDR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Yellow Cadmium Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Color Natural |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 5 (DD, D) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/24-105 | Amphenol Positronic | 0 | 4306-M24308/24-105-ND | €303.05040 | Parametric Equivalent |
| M24308/24-111 | Amphenol Positronic | 0 | 4306-M24308/24-111-ND | €245.86560 | Parametric Equivalent |
| M24308/24-117 | Amphenol Positronic | 0 | 4306-M24308/24-117-ND | €255.39480 | Parametric Equivalent |
| M24308/24-11F | Amphenol Positronic | 0 | 4306-M24308/24-11F-ND | €47.24600 | Parametric Equivalent |
| M24308/24-11K | Amphenol Positronic | 0 | 4306-M24308/24-11K-ND | €83.39240 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €90.02240 | €2,250.56 |
| Unit Price without VAT: | €90.02240 |
|---|---|
| Unit Price with VAT: | €108.02688 |

