
LSP5EKE48M0LN0A2 | |
|---|---|
DigiKey Part Number | 4306-LSP5EKE48M0LN0A2-ND |
Manufacturer | |
Manufacturer Product Number | LSP5EKE48M0LN0A2 |
Description | LSP5EKE48M0LN0A2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Connector Plug, Male Pins Through Hole, Right Angle Blue Power |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Amphenol Positronic | Number of Columns 5 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness Flash |
Connector Type Plug, Male Pins | Color Blue |
Connector Style Power | Current Rating (Amps) 5A |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €56.16280 | €1,404.07 |
| Unit Price without VAT: | €56.16280 |
|---|---|
| Unit Price with VAT: | €67.39536 |

