
IP48F3N0A1/AA | |
|---|---|
DigiKey Part Number | 4306-IP48F3N0A1/AA-ND |
Manufacturer | |
Manufacturer Product Number | IP48F3N0A1/AA |
Description | IP48F3N0A1/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 Connector Receptacle, Female Sockets Through Hole Blue Power |
Datasheet | Datasheet |
Category | Pitch 0.197" (5.00mm) |
Manufacturer Amphenol Positronic | Number of Rows 4 |
Series | Number of Columns 12 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Connector Usage Backplane | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness Flash |
Connector Style Power | Color Blue |
Number of Positions 48 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Voltage Rating 600VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €150.75600 | €1,507.56 |
| Unit Price without VAT: | €150.75600 |
|---|---|
| Unit Price with VAT: | €180.90720 |

