Image for IP48F30TA1/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IP48F30TA1/AA

DigiKey Part Number
4306-IP48F30TA1/AA-ND
Manufacturer
Manufacturer Product Number
IP48F30TA1/AA
Description
IP48F30TA1/AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
48 Connector Receptacle, Female Sockets Through Hole Blue Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
4
Manufacturer
Amphenol Positronic
Number of Columns
12
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Features
Jackscrews
Connector Usage
Backplane
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Contact Finish Thickness
Flash
Connector Style
Power
Color
Blue
Number of Positions
48
Current Rating (Amps)
20A
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Pitch
0.197" (5.00mm)
Voltage Rating
600VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€151.94200€1,519.42
Unit Price without VAT:€151.94200
Unit Price with VAT:€182.33040