HDC9S5R60TS/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €46.77143
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €46.77143
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €47.45000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €49.39571
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €58.53167
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €85.84800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €56.02083
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €92.05100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €71.94100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €45.18000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €46.81714
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €70.69200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €54.35615
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €50.83231
Datasheet
Image for HDC9S5R60TS/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDC9S5R60TS/AA

DigiKey Part Number
4306-HDC9S5R60TS/AA-ND
Manufacturer
Manufacturer Product Number
HDC9S5R60TS/AA
Description
HDC9S5R60TS/AA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Stainless Steel, Passivated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
11A
Connector Type
Receptacle, Female Sockets
Backset Spacing
0.283" (7.20mm)
Number of Positions
Features
Mounting Brackets
Number of Rows
2
Voltage Rating
300V
Mounting Type
Color
Green
Shell Size, Connector Layout
1 (DE, E)
Contact Form
Machined
Contact Type
Signal
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Flange Feature
Mating Side, Female Screwlock (4-40)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (43)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDC9S5B30T0Amphenol Positronic04306-HDC9S5B30T0-ND€46.77143Parametric Equivalent
HDC9S5B30T0/AAAmphenol Positronic04306-HDC9S5B30T0/AA-ND€46.77143Parametric Equivalent
HDC9S5B30T20Amphenol Positronic04306-HDC9S5B30T20-ND€47.45000Parametric Equivalent
HDC9S5B30T20/AAAmphenol Positronic04306-HDC9S5B30T20/AA-ND€49.39571Parametric Equivalent
HDC9S5B30T2SAmphenol Positronic04306-HDC9S5B30T2S-ND€58.53167Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12€53.46083€641.53
Unit Price without VAT:€53.46083
Unit Price with VAT:€64.15300