HDC9S20GES/AA-15 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €263.91600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €224.91200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €232.02300
Datasheet
Image for HDC9S20GES/AA-15 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDC9S20GES/AA-15

DigiKey Part Number
4306-HDC9S20GES/AA-15-ND
Manufacturer
Manufacturer Product Number
HDC9S20GES/AA-15
Description
HDC9S20GES/AA-15
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Stainless Steel, Passivated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
50.0µin (1.27µm)
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
11A
Connector Type
Receptacle, Female Sockets
Features
Backshell, Cable Clamp, Mounting Hardware
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
1 (DE, E)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Wire Gauge
20 AWG
Flange Feature
Cable Side, Male Jackscrew (4-40)
Contact Material
Copper Alloy
Termination
Solder Cup
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDC9S20ANE0Amphenol Positronic04306-HDC9S20ANE0-ND€263.91600Parametric Equivalent
HDC9S20ANE0/AAAmphenol Positronic04306-HDC9S20ANE0/AA-ND€224.91200Parametric Equivalent
HDC9S20ANES/AAAmphenol Positronic04306-HDC9S20ANES/AA-ND€232.02300Parametric Equivalent
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
10€171.02800€1,710.28
Unit Price without VAT:€171.02800
Unit Price with VAT:€205.23360