
GMCT104M00PEZ0/AA | |
|---|---|
DigiKey Part Number | 4306-GMCT104M00PEZ0/AA-ND |
Manufacturer | |
Manufacturer Product Number | GMCT104M00PEZ0/AA |
Description | GMCT104M00PEZ0/AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 104 Position Housing for Male Pins Connector Gray Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Category | Number of Positions 104 |
Manufacturer Amphenol Positronic | Pitch 0.150" (3.81mm) |
Series | Number of Rows 8 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Header |
Connector Type Housing for Male Pins | Features Jackscrew |
Connector Style Backplane | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €288.71900 | €2,887.19 |
| Unit Price without VAT: | €288.71900 |
|---|---|
| Unit Price with VAT: | €346.46280 |

