Image for GM9FSC00000/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GM9FSC00000/AA

DigiKey Part Number
4306-GM9FSC00000/AA-ND
Manufacturer
Manufacturer Product Number
GM9FSC00000/AA
Description
GM9FSC00000/AA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
9 Connector Receptacle, Female Sockets Free Hanging (In-Line) Gray High Density (HDC, HDI, HPC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
4
Manufacturer
Amphenol Positronic
Number of Columns
5
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
Solder Cup
Part Status
Active
Contact Finish
Gold
Connector Usage
Backplane
Contact Finish Thickness
Flash
Connector Type
Receptacle, Female Sockets
Color
Gray
Connector Style
High Density (HDC, HDI, HPC)
Current Rating (Amps)
7.5A
Number of Positions
9
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
9
Voltage Rating
300VAC
Pitch
0.150" (3.81mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
22€29.43273€647.52
Unit Price without VAT:€29.43273
Unit Price with VAT:€35.31928