
GM41FDS3N000V/AA | |
|---|---|
DigiKey Part Number | 4306-GM41FDS3N000V/AA-ND |
Manufacturer | |
Manufacturer Product Number | GM41FDS3N000V/AA |
Description | GM41FDS3N000V/AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 41 Connector Receptacle, Female Sockets Through Hole Gray High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Manufacturer Amphenol Positronic | Number of Columns 14 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Features Polarizing Key |
Connector Usage Backplane | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness Flash |
Connector Style High Density (HDC, HDI, HPC) | Color Gray |
Number of Positions 41 | Current Rating (Amps) 7.5A |
Number of Positions Loaded 41 | Operating Temperature -55°C ~ 125°C |
Pitch 0.150" (3.81mm) | Voltage Rating 300VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €111.65700 | €1,116.57 |
| Unit Price without VAT: | €111.65700 |
|---|---|
| Unit Price with VAT: | €133.98840 |

