
GGFC04N | |
|---|---|
DigiKey Part Number | 4306-GGFC04N-ND |
Manufacturer | |
Manufacturer Product Number | GGFC04N |
Description | GGFC04N |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Socket 4 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 4 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | €18.84441 | €640.71 |
| Unit Price without VAT: | €18.84441 |
|---|---|
| Unit Price with VAT: | €22.61329 |

