
GG8587M183/AA | |
|---|---|
DigiKey Part Number | 4306-GG8587M183/AA-ND |
Manufacturer | |
Manufacturer Product Number | GG8587M183/AA |
Description | GG8587M183/AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing for Male Pins Connector Orange Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Category | Number of Positions 1 |
Manufacturer Amphenol Positronic | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Connector Usage Header |
Part Status Active | Features Jackscrew |
Connector Type Housing for Male Pins | Color Orange |
Connector Style Backplane |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €47.67440 | €1,191.86 |
| Unit Price without VAT: | €47.67440 |
|---|---|
| Unit Price with VAT: | €57.20928 |

