
GG7667M1T/AA | |
|---|---|
DigiKey Part Number | 4306-GG7667M1T/AA-ND |
Manufacturer | |
Manufacturer Product Number | GG7667M1T/AA |
Description | GG7667M1T/AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Housing for Male Pins Connector Orange Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Category | Number of Positions 4 |
Manufacturer Amphenol Positronic | Number of Rows 2 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Connector Usage Header |
Part Status Active | Features Jackscrew |
Connector Type Housing for Male Pins | Color Orange |
Connector Style Backplane |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €47.87200 | €1,196.80 |
| Unit Price without VAT: | €47.87200 |
|---|---|
| Unit Price with VAT: | €57.44640 |

