
GG7667F1EJ | |
|---|---|
DigiKey Part Number | 4306-GG7667F1EJ-ND |
Manufacturer | |
Manufacturer Product Number | GG7667F1EJ |
Description | GG7667F1EJ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Housing for Female Sockets Connector Orange Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Backplane | |
Number of Positions | 4 | |
Pitch | - | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | Jackscrew | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €134.03520 | €3,350.88 |
| Unit Price without VAT: | €134.03520 |
|---|---|
| Unit Price with VAT: | €160.84224 |

