
GFSH89F4LN | |
|---|---|
DigiKey Part Number | 4306-GFSH89F4LN-ND |
Manufacturer | |
Manufacturer Product Number | GFSH89F4LN |
Description | GFSH89F4LN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 17 (9 + 8 Power) Connector Receptacle, Female Sockets Through Hole, Right Angle Orange Power |
Datasheet | Datasheet |
Category | Number of Columns 7 |
Manufacturer Amphenol Positronic | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Contact Layout, Typical 8 Power |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Color Orange |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A, 20A |
Connector Style Power | Material Flammability Rating UL94 V-0 |
Number of Positions 17 (9 + 8 Power) | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Voltage Rating 150VAC |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €33.92040 | €848.01 |
| Unit Price without VAT: | €33.92040 |
|---|---|
| Unit Price with VAT: | €40.70448 |

