
GFSH435F93H | |
|---|---|
DigiKey Part Number | 4306-GFSH435F93H-ND |
Manufacturer | |
Manufacturer Product Number | GFSH435F93H |
Description | GFSH435F93H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 (12 + 13 Power) Connector Receptacle, Female Sockets Through Hole Orange Power |
Datasheet | Datasheet |
Category | Number of Columns 8 |
Manufacturer Amphenol Positronic | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Contact Layout, Typical 13 Power |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Color Orange |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 20A, 35A |
Connector Style Power | Material Flammability Rating UL94 V-0 |
Number of Positions 25 (12 + 13 Power) | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Voltage Rating 500VAC |
Number of Rows 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €41.08040 | €1,027.01 |
| Unit Price without VAT: | €41.08040 |
|---|---|
| Unit Price with VAT: | €49.29648 |

