
GF1M1FASCL | |
|---|---|
DigiKey Part Number | 4306-GF1M1FASCL-ND |
Manufacturer | |
Manufacturer Product Number | GF1M1FASCL |
Description | UTILITY CONNECTORS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.281" (7.14mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket; Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.221" (5.61mm) | |
Contact Length - Post | 0.187" (4.75mm) | |
Overall Contact Length | 0.750" (19.05mm) | |
Insulation Height | 0.342" (8.68mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Diallyl Phthalate (DAP), Glass Filled | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Gray | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 300VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.00000 | €6.00 |
| 10 | €5.09600 | €50.96 |
| 100 | €4.33100 | €433.10 |
| 500 | €3.86620 | €1,933.10 |
| 1.000 | €3.68184 | €3,681.84 |
| Unit Price without VAT: | €6.00000 |
|---|---|
| Unit Price with VAT: | €7.20000 |

