Image for GAP9MDS4TPF0B/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GAP9MDS4TPF0B/AA

DigiKey Part Number
4306-GAP9MDS4TPF0B/AA-ND
Manufacturer
Manufacturer Product Number
GAP9MDS4TPF0B/AA
Description
GAP9MDS4TPF0B/AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9 Connector Plug, Male Pins Through Hole Gray High Density (HDC, HDI, HPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Connector Usage
Backplane
Connector Type
Plug, Male Pins
Connector Style
High Density (HDC, HDI, HPC)
Number of Positions
9
Number of Positions Loaded
All
Pitch
0.150" (3.81mm)
Number of Rows
2
Number of Columns
5
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
-
Features
Jackscrews
Contact Finish
Gold
Contact Finish Thickness
-
Color
Gray
Current Rating (Amps)
7.5A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
250VAC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€121.82600€1,218.26
Unit Price without VAT:€121.82600
Unit Price with VAT:€146.19120