
GAP50MDS6T0000/AA | |
|---|---|
DigiKey Part Number | 4306-GAP50MDS6T0000/AA-ND |
Manufacturer | |
Manufacturer Product Number | GAP50MDS6T0000/AA |
Description | GAP50MDS6T0000/AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Connector Plug, Male Pins Through Hole Gray High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer Amphenol Positronic | Number of Columns 13 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Features Jackscrews |
Connector Usage Backplane | Contact Finish Gold |
Connector Type Plug, Male Pins | Color Gray |
Connector Style High Density (HDC, HDI, HPC) | Current Rating (Amps) 7.5A |
Number of Positions 50 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.150" (3.81mm) | Voltage Rating 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €136.30400 | €1,363.04 |
| Unit Price without VAT: | €136.30400 |
|---|---|
| Unit Price with VAT: | €163.56480 |

