Image for FC6520D/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC6520D/AA

DigiKey Part Number
4306-FC6520D/AA-ND
Manufacturer
Manufacturer Product Number
FC6520D/AA
Description
CONTACT
Customer Reference
Detailed Description
Socket Contact Gold Crimp 20-24 AWG Machined
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.