
FC6120D-15 | |
|---|---|
DigiKey Part Number | 4306-FC6120D-15-ND |
Manufacturer | |
Manufacturer Product Number | FC6120D-15 |
Description | FC6120D-15 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-24 AWG Power, Machined |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Amphenol Positronic | Wire Gauge 20-24 AWG |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Power, Machined | Contact Finish Thickness Flash |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 368 | €1.80489 | €664.20 |
| Unit Price without VAT: | €1.80489 |
|---|---|
| Unit Price with VAT: | €2.16587 |

