DD78M3S600Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €292.77600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €103.71000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €103.71000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €122.32400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €111.33900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €103.97300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €103.97300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €104.78400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €104.78400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €109.57300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €109.57300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €117.16300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €129.34000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €109.83400
Datasheet
Image for DD78M3S600Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD78M3S600Z

DigiKey Part Number
4306-DD78M3S600Z-ND
Manufacturer
Manufacturer Product Number
DD78M3S600Z
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
78 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
5A
Number of Positions
Features
Board Lock
Number of Rows
4
Voltage Rating
300V
Mounting Type
Color
Blue
Shell Size, Connector Layout
5 (DD, D) High Density
Contact Form
Machined
Contact Type
Signal
Dielectric Material
Polyester, Glass Filled
Flange Feature
Board Side (4-40)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (56)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DD78M32S00S-50Amphenol Positronic04306-DD78M32S00S-50-ND€292.77600Parametric Equivalent
DD78M32S6000Amphenol Positronic04306-DD78M32S6000-ND€103.71000Parametric Equivalent
DD78M32S6000/AAAmphenol Positronic04306-DD78M32S6000/AA-ND€103.71000Parametric Equivalent
DD78M32S600SAmphenol Positronic04306-DD78M32S600S-ND€122.32400Parametric Equivalent
DD78M32S600S/AAAmphenol Positronic04306-DD78M32S600S/AA-ND€111.33900Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€97.61800€976.18
Unit Price without VAT:€97.61800
Unit Price with VAT:€117.14160