DD78M300TZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €98.83000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €96.81200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €96.81200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €97.46300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €105.75500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €105.13400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €105.13400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €97.72800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €97.72800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €98.54400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €107.03700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €104.48800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €114.11900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €97.07700
Datasheet
Image for DD78M300TZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD78M300TZ

DigiKey Part Number
4306-DD78M300TZ-ND
Manufacturer
Manufacturer Product Number
DD78M300TZ
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
78 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
5A
Number of Positions
Voltage Rating
300V
Number of Rows
4
Color
Blue
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
5 (DD, D) High Density
Dielectric Material
Polyester, Glass Filled
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Mating Side, Female Screwlock (4-40)
Operating Temperature
-55°C ~ 125°C
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (118)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DD78M300E0Amphenol Positronic04306-DD78M300E0-ND€98.83000Parametric Equivalent
DD78M300T0Amphenol Positronic04306-DD78M300T0-ND€96.81200Parametric Equivalent
DD78M300T0/AAAmphenol Positronic04306-DD78M300T0/AA-ND€96.81200Parametric Equivalent
DD78M300T20Amphenol Positronic04306-DD78M300T20-ND€97.46300Parametric Equivalent
DD78M300T20/AAAmphenol Positronic04306-DD78M300T20/AA-ND€105.75500Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€97.89400€978.94
Unit Price without VAT:€97.89400
Unit Price with VAT:€117.47280