DD78M1S50TS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €103.44700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €199.61300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €208.44300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €192.30800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €206.62500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €200.73600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €245.68300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €94.94600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €94.94600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €95.59800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €95.59800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €103.28200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €103.28200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €95.86300
Datasheet
Image for DD78M1S50TS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD78M1S50TS

DigiKey Part Number
4306-DD78M1S50TS-ND
Manufacturer
Manufacturer Product Number
DD78M1S50TS
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
78 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Stainless Steel, Passivated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
5A
Number of Positions
Voltage Rating
300V
Number of Rows
4
Color
Blue
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
5 (DD, D) High Density
Dielectric Material
Polyester, Glass Filled
Contact Type
Signal
Wire Gauge
22-30 AWG
Flange Feature
Mating Side, Female Screwlock (4-40)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (68)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DD78M100E2CAmphenol Positronic04306-DD78M100E2C-ND€103.44700Parametric Equivalent
DD78M100E2C-15Amphenol Positronic04306-DD78M100E2C-15-ND€199.61300Parametric Equivalent
DD78M100E2S/AA-50Amphenol Positronic04306-DD78M100E2S/AA-50-ND€208.44300Parametric Equivalent
DD78M100E2Z/AA-15Amphenol Positronic04306-DD78M100E2Z/AA-15-ND€192.30800Parametric Equivalent
DD78M100E3Z-50Amphenol Positronic04306-DD78M100E3Z-50-ND€206.62500Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€117.63900€1,176.39
Unit Price without VAT:€117.63900
Unit Price with VAT:€141.16680