Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD62M20HTX/AA | |
|---|---|
DigiKey Part Number | 4306-DD62M20HTX/AA-ND |
Manufacturer | |
Manufacturer Product Number | DD62M20HTX/AA |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Backshell, Cable Clamp, Mounting Hardware |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 4 (DC, C) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Wire Gauge 22-30 AWG |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD62M20ANT20 | Amphenol Positronic | 0 | 4306-DD62M20ANT20-ND | €312.76000 | Parametric Equivalent |
| DD62M20ANT20/AA | Amphenol Positronic | 0 | 4306-DD62M20ANT20/AA-ND | €378.49200 | Parametric Equivalent |
| DD62M20ANT2S | Amphenol Positronic | 0 | 4306-DD62M20ANT2S-ND | €319.65400 | Parametric Equivalent |
| DD62M20ANT2S/AA | Amphenol Positronic | 0 | 4306-DD62M20ANT2S/AA-ND | €387.62700 | Parametric Equivalent |
| DD62M20ANT2X | Amphenol Positronic | 0 | 4306-DD62M20ANT2X-ND | €312.99700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €212.23200 | €2,122.32 |
| Unit Price without VAT: | €212.23200 |
|---|---|
| Unit Price with VAT: | €254.67840 |

