DD26M3200T2Z/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €93.92800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €46.01700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €46.01700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €47.31500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €46.71400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €56.45000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €102.77100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €54.89800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €46.99800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €47.62900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €47.87100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €48.59700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €54.21000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €94.29300
Datasheet
Image for DD26M3200T2Z/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD26M3200T2Z/AA

DigiKey Part Number
4306-DD26M3200T2Z/AA-ND
Manufacturer
Manufacturer Product Number
DD26M3200T2Z/AA
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
5A
Number of Positions
Voltage Rating
300V
Number of Rows
3
Color
Blue
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
2 (DA, A) High Density
Dielectric Material
Polyester, Glass Filled
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Mating Side, Female Screwlock (4-40)
Operating Temperature
-55°C ~ 125°C
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (119)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DD26M300E2S/AA-50Amphenol Positronic04306-DD26M300E2S/AA-50-ND€93.92800Parametric Equivalent
DD26M300T0Amphenol Positronic04306-DD26M300T0-ND€46.01700Parametric Equivalent
DD26M300T0/AAAmphenol Positronic04306-DD26M300T0/AA-ND€46.01700Parametric Equivalent
DD26M300T20Amphenol Positronic04306-DD26M300T20-ND€47.31500Parametric Equivalent
DD26M300T20/AAAmphenol Positronic04306-DD26M300T20/AA-ND€46.71400Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€50.42300€504.23
Unit Price without VAT:€50.42300
Unit Price with VAT:€60.50760