
PT6KV-472A2020-PM | |
|---|---|
DigiKey Part Number | 1993-PT6KV-472A2020-PM-ND |
Manufacturer | |
Manufacturer Product Number | PT6KV-472A2020-PM |
Description | TRIMMER 4.7K OHM 0.1W PC PIN TOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 4.7 kOhms | Termination Style PC Pins |
Power (Watts) 0.1W, 1/10W | Size / Dimension Round - 0.248" Dia (6.30mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.45300 | €4.53 |
| 25 | €0.42160 | €10.54 |
| 50 | €0.39880 | €19.94 |
| 100 | €0.37720 | €37.72 |
| 250 | €0.35032 | €87.58 |
| 500 | €0.33118 | €165.59 |
| 1.000 | €0.31298 | €312.98 |
| 5.000 | €0.27432 | €1,371.60 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.64800 |

