
PT15NH25-103A2020-S | |
|---|---|
DigiKey Part Number | 1993-PT15NH25-103A2020-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15NH25-103A2020-S |
Description | TRIMMER 10KOHM 0.25W PC PIN SIDE |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Obsolete | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Round - 0.591" Dia (15.00mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT15GH10-103A1010-E-PM-S | Amphenol Piher Sensing Systems | 5.190 | 1993-PT15GH10-103A1010-E-PM-S-ND | €0.78000 | Parametric Equivalent |
| PT15GH10-103A2020-E-PM-S | Amphenol Piher Sensing Systems | 5.149 | 1993-PT15GH10-103A2020-E-PM-S-ND | €0.72000 | Parametric Equivalent |
| PT15LH05-103A2020-S | Amphenol Piher Sensing Systems | 3.805 | 1993-PT15LH05-103A2020-S-ND | €0.65000 | Parametric Equivalent |
| PT15LH06-103A2020-S | Amphenol Piher Sensing Systems | 3.902 | 1993-PT15LH06-103A2020-S-ND | €0.71000 | Parametric Equivalent |
| PT15NH01-103A2020-S | Amphenol Piher Sensing Systems | 4.279 | 1993-PT15NH01-103A2020-S-ND | €0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.59700 | €5.97 |
| 25 | €0.55720 | €13.93 |
| 50 | €0.52880 | €26.44 |
| 100 | €0.50180 | €50.18 |
| 250 | €0.46796 | €116.99 |
| 500 | €0.44380 | €221.90 |
| 1.000 | €0.42079 | €420.79 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.85200 |

