
PT15GV22-472A2020-E-PM-S | |
|---|---|
DigiKey Part Number | 1993-PT15GV22-472A2020-E-PM-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15GV22-472A2020-E-PM-S |
Description | TRIMMER 4.7KOHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 4.7 kOhms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Round - 0.591" Dia (15.00mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.72000 | €0.72 |
| 10 | €0.60100 | €6.01 |
| 25 | €0.55880 | €13.97 |
| 50 | €0.52860 | €26.43 |
| 100 | €0.50010 | €50.01 |
| 400 | €0.44695 | €178.78 |
| 800 | €0.42238 | €337.90 |
| 1.200 | €0.40861 | €490.33 |
| 5.200 | €0.36228 | €1,883.86 |
| Unit Price without VAT: | €0.72000 |
|---|---|
| Unit Price with VAT: | €0.86400 |

