
PT10MV10-472A2020-I-PM-S | |
|---|---|
DigiKey Part Number | 1993-PT10MV10-472A2020-I-PM-S-ND |
Manufacturer | |
Manufacturer Product Number | PT10MV10-472A2020-I-PM-S |
Description | TRIMMER 4.7KOHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 4.7 kOhms | Termination Style PC Pins |
Power (Watts) 0.15W | Size / Dimension Round - 0.406" Dia (10.30mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.45200 | €4.52 |
| 25 | €0.42040 | €10.51 |
| 50 | €0.39800 | €19.90 |
| 100 | €0.37630 | €37.63 |
| 250 | €0.34952 | €87.38 |
| 500 | €0.33040 | €165.20 |
| 1.000 | €0.31227 | €312.27 |
| 5.000 | €0.27369 | €1,368.45 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.64800 |

