
PT10MH10-104A2020-S | |
|---|---|
DigiKey Part Number | 1993-1103-ND |
Manufacturer | |
Manufacturer Product Number | PT10MH10-104A2020-S |
Description | TRIMMER 100K OHM 0.15W PC PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 100 kOhms | Termination Style PC Pins |
Power (Watts) 0.15W | Size / Dimension Round - 0.406" Dia (10.30mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.30100 | €3.01 |
| 25 | €0.27960 | €6.99 |
| 50 | €0.26500 | €13.25 |
| 100 | €0.25060 | €25.06 |
| 250 | €0.23288 | €58.22 |
| 500 | €0.22016 | €110.08 |
| 2.000 | €0.19667 | €393.34 |
| 6.000 | €0.17974 | €1,078.44 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.43200 |

