
PT10LV10-473A2020-S | |
|---|---|
DigiKey Part Number | 1993-PT10LV10-473A2020-S-ND |
Manufacturer | |
Manufacturer Product Number | PT10LV10-473A2020-S |
Description | TRIMMER 47K OHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 47 kOhms | Termination Style PC Pins |
Power (Watts) 0.15W | Size / Dimension Round - 0.406" Dia (10.30mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.32900 | €3.29 |
| 25 | €0.30600 | €7.65 |
| 50 | €0.28960 | €14.48 |
| 100 | €0.27410 | €27.41 |
| 250 | €0.25460 | €63.65 |
| 500 | €0.24070 | €120.35 |
| 2.000 | €0.21501 | €430.02 |
| 6.000 | €0.19649 | €1,178.94 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.46800 |

