
PT10LV10-205A2020-S | |
|---|---|
DigiKey Part Number | 1993-PT10LV10-205A2020-S-ND |
Manufacturer | |
Manufacturer Product Number | PT10LV10-205A2020-S |
Description | TRIMMER 2M OHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 2 MOhms | Termination Style PC Pins |
Power (Watts) 0.15W | Size / Dimension Round - 0.406" Dia (10.30mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.37500 | €3.75 |
| 25 | €0.34840 | €8.71 |
| 50 | €0.32980 | €16.49 |
| 100 | €0.31190 | €31.19 |
| 250 | €0.28976 | €72.44 |
| 500 | €0.27392 | €136.96 |
| 2.000 | €0.24465 | €489.30 |
| 6.000 | €0.22357 | €1,341.42 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.54000 |

