
PT10LH02-224A2020-P10-S | |
|---|---|
DigiKey Part Number | 1993-1100-ND |
Manufacturer | |
Manufacturer Product Number | PT10LH02-224A2020-P10-S |
Description | TRIMMER 220K OHM 0.15W PC PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PT10LH02-224A2020-P10-S Models |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 220 kOhms | Termination Style PC Pins |
Power (Watts) 0.15W | Size / Dimension Round - 0.406" Dia (10.30mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.47000 | €0.47 |
| 10 | €0.39100 | €3.91 |
| 25 | €0.36360 | €9.09 |
| 50 | €0.34420 | €17.21 |
| 100 | €0.32560 | €32.56 |
| 250 | €0.30240 | €75.60 |
| 500 | €0.28588 | €142.94 |
| 2.000 | €0.25533 | €510.66 |
| 6.000 | €0.23333 | €1,399.98 |
| Unit Price without VAT: | €0.47000 |
|---|---|
| Unit Price with VAT: | €0.56400 |

