5 kOhms 0.1W, 1/10W Gull Wing Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS6MH40-502A3030-PM

DigiKey Part Number
1993-PS6MH40-502A3030-PMTR-ND - Tape & Reel (TR)
1993-PS6MH40-502A3030-PMCT-ND - Cut Tape (CT)
1993-PS6MH40-502A3030-PMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS6MH40-502A3030-PM
Description
TRIMMER 5K OHM 0.1W GW SIDE ADJ
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
5 kOhms 0.1W, 1/10W Gull Wing Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±1500ppm/°C
Manufacturer
Amphenol Piher Sensing Systems
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Carbon
Part Status
Active
Mounting Type
Surface Mount
Resistance
5 kOhms
Termination Style
Gull Wing
Power (Watts)
0.1W, 1/10W
Size / Dimension
Round - 0.248" Dia (6.30mm)
Tolerance
±30%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.999
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.78000€0.78
10€0.65400€6.54
25€0.60800€15.20
50€0.57500€28.75
100€0.54380€54.38
250€0.50496€126.24
500€0.47726€238.63
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.45099€450.99
2.000€0.42610€852.20
3.000€0.41214€1,236.42
5.000€0.39519€1,975.95
7.000€0.38439€2,690.73
10.000€0.37325€3,732.50
Manufacturers Standard Package
Unit Price without VAT:€0.78000
Unit Price with VAT:€0.93600