
PS6KV55-503A3030 | |
|---|---|
DigiKey Part Number | 1993-1055-2-ND - Tape & Reel (TR) 1993-1055-1-ND - Cut Tape (CT) 1993-1055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS6KV55-503A3030 |
Description | TRIMMER 50K OHM 0.1W J LEAD TOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±1500ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Carbon |
Part Status Active | Mounting Type Surface Mount |
Resistance 50 kOhms | Termination Style J Lead |
Power (Watts) 0.1W, 1/10W | Size / Dimension Round - 0.248" Dia (6.30mm) |
Tolerance ±30% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.87000 | €0.87 |
| 10 | €0.72400 | €7.24 |
| 25 | €0.67360 | €16.84 |
| 50 | €0.63720 | €31.86 |
| 100 | €0.60260 | €60.26 |
| 250 | €0.55952 | €139.88 |
| 500 | €0.52880 | €264.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.49968 | €499.68 |
| 2.000 | €0.47208 | €944.16 |
| 3.000 | €0.45662 | €1,369.86 |
| 5.000 | €0.43783 | €2,189.15 |
| 7.000 | €0.42586 | €2,981.02 |
| 10.000 | €0.41352 | €4,135.20 |
| Unit Price without VAT: | €0.87000 |
|---|---|
| Unit Price with VAT: | €1.04400 |

