
PS6KV55-105A3030 | |
|---|---|
DigiKey Part Number | 1993-1057-2-ND - Tape & Reel (TR) 1993-1057-1-ND - Cut Tape (CT) 1993-1057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS6KV55-105A3030 |
Description | TRIMMER 1M OHM 0.1W J LEAD TOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±1500ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Carbon |
Part Status Active | Mounting Type Surface Mount |
Resistance 1 MOhms | Termination Style J Lead |
Power (Watts) 0.1W, 1/10W | Size / Dimension Round - 0.248" Dia (6.30mm) |
Tolerance ±30% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.70000 | €0.70 |
| 10 | €0.58100 | €5.81 |
| 25 | €0.54080 | €13.52 |
| 50 | €0.51180 | €25.59 |
| 100 | €0.48410 | €48.41 |
| 250 | €0.44956 | €112.39 |
| 500 | €0.42492 | €212.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.40155 | €401.55 |
| 2.000 | €0.37940 | €758.80 |
| 3.000 | €0.36698 | €1,100.94 |
| 5.000 | €0.35189 | €1,759.45 |
| 7.000 | €0.34228 | €2,395.96 |
| 10.000 | €0.33236 | €3,323.60 |
| Unit Price without VAT: | €0.70000 |
|---|---|
| Unit Price with VAT: | €0.84000 |

