
PS2P-ARC-LA-M009-O-045S-RE | |
|---|---|
DigiKey Part Number | 1993-PS2P-ARC-LA-M009-O-045S-RE-ND |
Manufacturer | |
Manufacturer Product Number | PS2P-ARC-LA-M009-O-045S-RE |
Description | PLAY RESISTANT ARC POSITION SENS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Rotary Position External Magnet, Included Cable |
Datasheet | Datasheet |
Category | Output Signal Clockwise Increase |
Manufacturer Amphenol Piher Sensing Systems | Actuator Type External Magnet, Included |
Series | Linearity ±1% |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Rotary Position | Termination Style Cable |
Technology Magnetoresistive | Operating Temperature -40°C ~ 125°C |
Rotation Angle - Electrical, Mechanical 0° ~ 45° | Package / Case Box with Wire Leads |
Output CAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €169.44000 | €169.44 |
| 5 | €158.39400 | €791.97 |
| 10 | €154.27600 | €1,542.76 |
| 25 | €149.34600 | €3,733.65 |
| 50 | €145.97040 | €7,298.52 |
| Unit Price without VAT: | €169.44000 |
|---|---|
| Unit Price with VAT: | €203.32800 |

