47 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS15NV60-473A3030

DigiKey Part Number
1993-PS15NV60-473A3030TR-ND - Tape & Reel (TR)
1993-PS15NV60-473A3030CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PS15NV60-473A3030
Description
TRIMMER 47K OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
47 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±1000ppm/°C
Manufacturer
Amphenol Piher Sensing Systems
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Resistive Material
Carbon
Part Status
Active
Mounting Type
Surface Mount
Resistance
47 kOhms
Termination Style
J Lead
Power (Watts)
0.25W, 1/4W
Size / Dimension
Round - 0.591" Dia (15.00mm)
Tolerance
±30%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000€0.74438€4,466.28
Unit Price without VAT:€0.74438
Unit Price with VAT:€0.89326