
PC16SH-10IP06-473B2020-TA | |
|---|---|
DigiKey Part Number | 1993-PC16SH-10IP06-473B2020-TA-ND |
Manufacturer | |
Manufacturer Product Number | PC16SH-10IP06-473B2020-TA |
Description | POT 47K OHM 1/10W CARBON LOG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.1W, 1/10W PC Pins |
Datasheet | Datasheet |
Category | Adjustment Type Side Adjustment |
Manufacturer Amphenol Piher Sensing Systems | Temperature Coefficient ±300ppm/°C |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 47k | Actuator Type Knurled |
Tolerance ±20% | Actuator Length 1.772" (45.00mm) |
Power (Watts) 0.1W, 1/10W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M10 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Logarithmic | Size - Body Square - 0.630" x 0.630" Face (16.00mm x 16.00mm) |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.86000 | €2.86 |
| 10 | €2.38000 | €23.80 |
| 25 | €2.21040 | €55.26 |
| 50 | €2.09000 | €104.50 |
| 100 | €1.97550 | €197.55 |
| 300 | €1.80593 | €541.78 |
| 500 | €1.73182 | €865.91 |
| 1.000 | €1.63593 | €1,635.93 |
| 5.000 | €1.43268 | €7,163.40 |
| Unit Price without VAT: | €2.86000 |
|---|---|
| Unit Price with VAT: | €3.43200 |

