47k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC16SH-10IP06-473A2020-I-TA

DigiKey Part Number
1993-PC16SH-10IP06-473A2020-I-TA-ND
Manufacturer
Manufacturer Product Number
PC16SH-10IP06-473A2020-I-TA
Description
POT 47K OHM 1/5W CARBON LINEAR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W PC Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adjustment Type
Side Adjustment
Manufacturer
Amphenol Piher Sensing Systems
Temperature Coefficient
±300ppm/°C
Series
Rotation
300°
Packaging
Bulk
Resistive Material
Carbon
Part Status
Active
Termination Style
PC Pins
Resistance (Ohms)
47k
Actuator Type
Knurled
Tolerance
±20%
Actuator Length
1.772" (45.00mm)
Power (Watts)
0.2W, 1/5W
Actuator Diameter
0.236" (6.00mm)
Built in Switch
None
Bushing Thread
M10 x 0.75
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Rectangular - 0.709" x 0.630" Face (18.00mm x 16.00mm)
Number of Gangs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PC16SH-10IP06-473A2020-TAAmphenol Piher Sensing Systems4681993-PC16SH-10IP06-473A2020-TA-ND€2.41000Parametric Equivalent
In-Stock: 90
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€5.04000€5.04
10€4.19500€41.95
25€3.89600€97.40
50€3.68260€184.13
100€3.48010€348.01
300€3.18043€954.13
500€3.04964€1,524.82
1.000€2.88048€2,880.48
Manufacturers Standard Package
Unit Price without VAT:€5.04000
Unit Price with VAT:€6.04800