1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC16SH-10IP06-102A2020-MTA

DigiKey Part Number
1993-PC16SH-10IP06-102A2020-MTA-ND
Manufacturer
Manufacturer Product Number
PC16SH-10IP06-102A2020-MTA
Description
POT 1K OHM 1/5W CARBON LINEAR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W PC Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adjustment Type
Side Adjustment
Manufacturer
Amphenol Piher Sensing Systems
Temperature Coefficient
±300ppm/°C
Series
Rotation
300°
Packaging
Bulk
Resistive Material
Carbon
Part Status
Active
Termination Style
PC Pins
Resistance (Ohms)
1k
Actuator Type
Knurled
Tolerance
±20%
Actuator Length
1.772" (45.00mm)
Power (Watts)
0.2W, 1/5W
Actuator Diameter
0.236" (6.00mm)
Built in Switch
None
Bushing Thread
M10 x 0.75
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Rectangular - 0.709" x 0.630" Face (18.00mm x 16.00mm)
Number of Gangs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.70000€2.70
10€2.25300€22.53
25€2.09320€52.33
50€1.97900€98.95
100€1.87060€187.06
300€1.71010€513.03
500€1.63996€819.98
1.000€1.54916€1,549.16
5.000€1.35672€6,783.60
Manufacturers Standard Package
Unit Price without VAT:€2.70000
Unit Price with VAT:€3.24000