
MTS360-1P-C0000-ERA360-05KF200 | |
|---|---|
DigiKey Part Number | 1993-MTS360-1P-C0000-ERA360-05KF200-ND |
Manufacturer | |
Manufacturer Product Number | MTS360-1P-C0000-ERA360-05KF200 |
Description | THROUGH HOLE MAGNETIC MINIATURE |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle, Linear, Rotary Hole for Shaft SMD (SMT) Tab |
Datasheet | Datasheet |
Category | Output Signal Clockwise Increase |
Manufacturer Amphenol Piher Sensing Systems | Actuator Type Hole for Shaft |
Series | Linearity ±1% |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Mounting Type Surface Mount |
For Measuring Angle, Linear, Rotary | Termination Style SMD (SMT) Tab |
Technology Hall Effect | Operating Temperature -40°C ~ 125°C |
Rotation Angle - Electrical, Mechanical 0° ~ 360° | Package / Case 8-SMD, No Lead |
Output PWM | Base Product Number |

