
HRPM-A-350S-RE-A | |
|---|---|
DigiKey Part Number | 1993-HRPM-A-350S-RE-A-ND |
Manufacturer | |
Manufacturer Product Number | HRPM-A-350S-RE-A |
Description | HALL-EFFECT ROTARY POSITION SENS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Not Included Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 350° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1% | |
Resistance Tolerance | - | |
Voltage - Supply | 7V ~ 30V | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Box with Connector | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €73.17000 | €73.17 |
| 5 | €67.84600 | €339.23 |
| 10 | €65.86000 | €658.60 |
| 25 | €63.48520 | €1,587.13 |
| 50 | €61.85900 | €3,092.95 |
| 100 | €60.36680 | €6,036.68 |
| Unit Price without VAT: | €73.17000 |
|---|---|
| Unit Price with VAT: | €87.80400 |

